+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1A222

Capacitor: electrolytic; low ESR; THT; 2200uF; 10VDC; Ø12.5x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1A222

Alternative designations: EEU-FM1A222

TME Symbol:
EEUFM1A222

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
10V DC
Body dimensions
Ø12.5x20mm
Tolerance
±20%
Service life
5000h
Impedance
18mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
20mm
Diameter
12.5mm
Gross weight3.55 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1A222
278 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 20 pcs - 0.59 USDGross price for quantities from 20 pcs - 0.59 USD
Net price for quantities from 40 pcs - 0.50 USDGross price for quantities from 40 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs