+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1C272SB

Capacitor: electrolytic; low ESR; THT; 2700uF; 16VDC; Ø16x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1C272SB

Alternative designations: EEU-FM1C272SB

TME Symbol:
EEUFM1C272SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.7mF
Operating voltage
16V DC
Body dimensions
Ø16x20mm
Tolerance
±20%
Service life
5000h
Impedance
17mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
20mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1C272SB
0 in TME stock
Net price for quantities from 250 pcs - 0.79 USDGross price for quantities from 250 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.