+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1E102

Capacitor: electrolytic; low ESR; THT; 1000uF; 25VDC; Ø12.5x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1E102

Alternative designations: EEU-FM1E102

TME Symbol:
EEUFM1E102

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
18mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
20mm
Diameter
12.5mm
Gross weight3.44 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1E102
1558 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 20 pcs - 0.60 USDGross price for quantities from 20 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 200 pcs - 0.52 USDGross price for quantities from 200 pcs - 0.52 USD
Net price for quantities from 600 pcs - 0.49 USDGross price for quantities from 600 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 5000 pcs - 0.45 USDGross price for quantities from 5000 pcs - 0.45 USD
Packaging method by the manufacturer:Bag = 100 pcs