+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1H101BJ

Capacitor: electrolytic; low ESR; THT; 100uF; 50VDC; Ø8x11.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1H101BJ

Alternative designations: EEU-FM1H101BJ

TME Symbol:
EEUFM1H101BJ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
50V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
3000h
Impedance
61mΩ
Operating temperature
-40...105°C
Height
11.5mm
Diameter
8mm
Gross weight1.16 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUFM1H101BJ
0 in TME stock
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.