+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFP1E102

Capacitor: electrolytic; THT; 1000uF; 25VDC; Ø10x20mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFP1E102

Alternative designations: EEU-FP1E102

TME Symbol:
EEUFP1E102

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
4000h
Operating temperature
-55...105°C
Manufacturer series
FP
Conform to the norm
AEC-Q200
Operating current
3A
Height
20mm
Diameter
10mm
Gross weight2.52 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFP1E102
352 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcsCardboard = 400 pcs