+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFR0J332L

Capacitor: electrolytic; low ESR; THT; 3300uF; 6.3VDC; Ø10x25mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFR0J332L

Alternative designations: EEU-FR0J332L

TME Symbol:
EEUFR0J332L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.3mF
Operating voltage
6.3V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Impedance
18mΩ
Operating temperature
-55...105°C
Manufacturer series
FR
Conform to the norm
AEC-Q200
Height
25mm
Diameter
10mm
Gross weight2.96 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFR0J332L
9 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 200 pcs - 0.95 USDGross price for quantities from 200 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs