+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFR0J332LB

Capacitor: electrolytic; 3300uF; 6.3VDC; 10x25mm; ±20%; 10000h

Manufacturer: PANASONIC

Manufacturer part number:
EEUFR0J332LB
TME Symbol:
EEUFR0J332LB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
3.3mF
Operating voltage
6.3V DC
Body dimensions
10x25mm
Tolerance
±20%
Service life
10000h
Operating temperature
max. 105°C
Manufacturer series
FR
Gross weight2.955 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFR0J332LB
0 in TME stock
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
Net price for quantities from 4000 pcs - 0.43 USDGross price for quantities from 4000 pcs - 0.43 USD
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.42 USD
Net price for quantities from 6000 pcs - 0.42 USDGross price for quantities from 6000 pcs - 0.42 USD
Net price for quantities from 8000 pcs - 0.41 USDGross price for quantities from 8000 pcs - 0.41 USD
Net price for quantities from 10000 pcs - 0.40 USDGross price for quantities from 10000 pcs - 0.40 USD
Net price for quantities from 25000 pcs - 0.38 USDGross price for quantities from 25000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.