+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1A202

Capacitor: electrolytic; low ESR; THT; 2000uF; 10VDC; Ø10x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1A202

Alternative designations: EEU-FS1A202

TME Symbol:
EEUFS1A202

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2mF
Operating voltage
10V DC
Body dimensions
Ø10x20mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
20mm
Diameter
10mm
Gross weight2.45 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1A202
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.41 USDGross price for quantities from 200 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs