+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1A202B

Capacitor: electrolytic; low ESR; THT; 2000uF; 10VDC; Ø10x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1A202B

Alternative designations: EEU-FS1A202B

TME Symbol:
EEUFS1A202B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2mF
Operating voltage
10V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Impedance
20mΩ
Operating temperature
-55...105°C
Manufacturer series
FS
Conform to the norm
AEC-Q200
Height
20mm
Diameter
10mm
Gross weight2.6 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1A202B
0 in TME stock
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.38 USD
Net price for quantities from 10000 pcs - 0.36 USDGross price for quantities from 10000 pcs - 0.36 USD
No. of pieces (Multiplicity: 500)