+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1A822

Capacitor: electrolytic; low ESR; THT; 8200uF; 10VDC; Ø16x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1A822

Alternative designations: EEU-FS1A822

TME Symbol:
EEUFS1A822

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
8.2mF
Operating voltage
10V DC
Body dimensions
Ø16x25mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
25mm
Diameter
16mm
Gross weight8.15 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1A822
46 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 20 pcs - 1.79 USDGross price for quantities from 20 pcs - 1.79 USD
Net price for quantities from 40 pcs - 1.60 USDGross price for quantities from 40 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs