+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1C122

Capacitor: electrolytic; low ESR; THT; 1200uF; 16VDC; Ø10x16mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1C122

Alternative designations: EEU-FS1C122

TME Symbol:
EEUFS1C122

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
16V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
16mm
Diameter
10mm
Gross weight1.992 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1C122
250 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.37 USD
Net price for quantities from 400 pcs - 0.35 USDGross price for quantities from 400 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs