+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1C222L

Capacitor: electrolytic; low ESR; THT; 2200uF; 16VDC; Ø10x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1C222L

Alternative designations: EEU-FS1C222L

TME Symbol:
EEUFS1C222L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
25mm
Diameter
10mm
Gross weight3.05 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1C222L
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
Net price for quantities from 400 pcs - 0.53 USDGross price for quantities from 400 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs