+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1C392L

Capacitor: electrolytic; low ESR; THT; 3900uF; 16VDC; Ø12.5x30mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1C392L

Alternative designations: EEU-FS1C392L

TME Symbol:
EEUFS1C392L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.9mF
Operating voltage
16V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
30mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1C392L
0 in TME stock
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 500)