+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1H102L

Capacitor: electrolytic; low ESR; THT; 1000uF; 50VDC; Ø12.5x35mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1H102L

Alternative designations: EEU-FS1H102L

TME Symbol:
EEUFS1H102L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
50V DC
Body dimensions
Ø12.5x35mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
35mm
Diameter
12.5mm
Gross weight6.784 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1H102L
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 20 pcs - 1.54 USDGross price for quantities from 20 pcs - 1.54 USD
Net price for quantities from 40 pcs - 1.35 USDGross price for quantities from 40 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs