+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1H122B

Capacitor: electrolytic; low ESR; THT; 1200uF; 50VDC; Ø16x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1H122B

Alternative designations: EEU-FS1H122B

TME Symbol:
EEUFS1H122B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
50V DC
Body dimensions
Ø16x25mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
25mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1H122B
0 in TME stock
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 750 pcs - 1.15 USDGross price for quantities from 750 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
Net price for quantities from 1250 pcs - 1.12 USDGross price for quantities from 1250 pcs - 1.12 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.