+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1H151L

Capacitor: electrolytic; low ESR; THT; 150uF; 50VDC; Ø8x15mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1H151L

Alternative designations: EEU-FS1H151L

TME Symbol:
EEUFS1H151L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
150µF
Operating voltage
50V DC
Body dimensions
Ø8x15mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
15mm
Diameter
8mm
Gross weight1.274 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1H151L
352 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs