+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1H221LB

Capacitor: electrolytic; low ESR; THT; 220uF; 50VDC; Ø8x20mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1H221LB

Alternative designations: EEU-FS1H221LB

TME Symbol:
EEUFS1H221LB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
50V DC
Body dimensions
Ø8x20mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
20mm
Diameter
8mm
Gross weight1.764 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1H221LB
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.