+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1J181L

Capacitor: electrolytic; low ESR; THT; 180uF; 63VDC; Ø8x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1J181L

Alternative designations: EEU-FS1J181L

TME Symbol:
EEUFS1J181L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
180µF
Operating voltage
63V DC
Body dimensions
Ø8x20mm
Tolerance
±20%
Service life
9000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
20mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1J181L
0 in TME stock
Net price for quantities from 400 pcs - 0.35 USDGross price for quantities from 400 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.