+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1J681SB

Capacitor: electrolytic; low ESR; THT; 680uF; 63VDC; Ø16x20mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1J681SB

Alternative designations: EEU-FS1J681SB

TME Symbol:
EEUFS1J681SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
63V DC
Body dimensions
Ø16x20mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
20mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1J681SB
0 in TME stock
Net price for quantities from 150 pcs - 1.28 USDGross price for quantities from 150 pcs - 1.28 USD
Net price for quantities from 750 pcs - 1.08 USDGross price for quantities from 750 pcs - 1.08 USD
Net price for quantities from 3000 pcs - 1.03 USDGross price for quantities from 3000 pcs - 1.03 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.