+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1K221L

Capacitor: electrolytic; low ESR; THT; 220uF; 80VDC; Ø10x25mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1K221L

Alternative designations: EEU-FS1K221L

TME Symbol:
EEUFS1K221L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
80V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
25mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1K221L
0 in TME stock
Net price for quantities from 600 pcs - 0.53 USDGross price for quantities from 600 pcs - 0.53 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 600.
Multiplicity: 200.