+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1K471S

Capacitor: electrolytic; low ESR; THT; 470uF; 80VDC; Ø16x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1K471S

Alternative designations: EEU-FS1K471S

TME Symbol:
EEUFS1K471S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
80V DC
Body dimensions
Ø16x20mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
20mm
Diameter
16mm
Gross weight6.61 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1K471S
102 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 20 pcs - 1.77 USDGross price for quantities from 20 pcs - 1.77 USD
Net price for quantities from 40 pcs - 1.57 USDGross price for quantities from 40 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs