+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1K561L

Capacitor: electrolytic; low ESR; THT; 560uF; 80VDC; Ø12.5x35mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1K561L

Alternative designations: EEU-FS1K561L

TME Symbol:
EEUFS1K561L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
560µF
Operating voltage
80V DC
Body dimensions
Ø12.5x35mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
35mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1K561L
0 in TME stock
Net price for quantities from 300 pcs - 0.99 USDGross price for quantities from 300 pcs - 0.99 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.