+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1V152

Capacitor: electrolytic; low ESR; THT; 1500uF; 35VDC; Ø12.5x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1V152

Alternative designations: EEU-FS1V152

TME Symbol:
EEUFS1V152

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.5mF
Operating voltage
35V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
25mm
Diameter
12.5mm
Gross weight4.92 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1V152
71 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 200 pcs - 0.82 USDGross price for quantities from 200 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs