+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1V182SB

Capacitor: electrolytic; low ESR; THT; 1800uF; 35VDC; Ø16x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1V182SB

Alternative designations: EEU-FS1V182SB

TME Symbol:
EEUFS1V182SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.8mF
Operating voltage
35V DC
Body dimensions
Ø16x20mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
20mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1V182SB
0 in TME stock
Net price for quantities from 250 pcs - 1.05 USDGross price for quantities from 250 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 750 pcs - 0.95 USDGross price for quantities from 750 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
Net price for quantities from 1250 pcs - 0.93 USDGross price for quantities from 1250 pcs - 0.93 USD
Net price for quantities from 1750 pcs - 0.90 USDGross price for quantities from 1750 pcs - 0.90 USD
Net price for quantities from 2500 pcs - 0.89 USDGross price for quantities from 2500 pcs - 0.89 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.