+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1V272

Capacitor: electrolytic; low ESR; THT; 2700uF; 35VDC; Ø16x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1V272

Alternative designations: EEU-FS1V272

TME Symbol:
EEUFS1V272

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.7mF
Operating voltage
35V DC
Body dimensions
Ø16x25mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
25mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1V272
0 in TME stock
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
No. of pieces (Multiplicity: 100)