+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS2A391B

Capacitor: electrolytic; low ESR; THT; 390uF; 100VDC; Ø16x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS2A391B

Alternative designations: EEU-FS2A391B

TME Symbol:
EEUFS2A391B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
390µF
Operating voltage
100V DC
Body dimensions
Ø16x25mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
25mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS2A391B
0 in TME stock
Net price for quantities from 125 pcs - 1.36 USDGross price for quantities from 125 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.29 USDGross price for quantities from 250 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
No. of pieces (Multiplicity: 125)