+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1H561SB

Capacitor: electrolytic; THT; 560uF; 50VDC; Ø16x15mm; Pitch: 7.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1H561SB

Alternative designations: EEU-HD1H561SB

TME Symbol:
EEUHD1H561SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
560µF
Operating voltage
50V DC
Body dimensions
Ø16x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Operating current
0.65A
Height
15mm
Diameter
16mm
Gross weight6.36 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUHD1H561SB
0 in TME stock
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 750 pcs - 1.20 USDGross price for quantities from 750 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
Net price for quantities from 1250 pcs - 1.15 USDGross price for quantities from 1250 pcs - 1.15 USD
Net price for quantities from 1750 pcs - 1.13 USDGross price for quantities from 1750 pcs - 1.13 USD
Net price for quantities from 2500 pcs - 1.09 USDGross price for quantities from 2500 pcs - 1.09 USD
No. of pieces (Multiplicity: 250)