+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTA1C332SB

Capacitor: electrolytic; THT; 3.3mF; 16VDC; Ø18x25mm; Pitch: 7.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUTA1C332SB

Alternative designations: EEU-TA1C332SB

TME Symbol:
EEUTA1C332SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...125°C
Operating current
2.47A
Height
25mm
Diameter
18mm
Gross weight13.64 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUTA1C332SB
0 in TME stock
Net price for quantities from 250 pcs - 2.18 USDGross price for quantities from 250 pcs - 2.18 USD
No. of pieces (Multiplicity: 250)