+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTA1J221SB

Capacitor: electrolytic; THT; 220uF; 63VDC; Ø18x15mm; Pitch: 7.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUTA1J221SB

Alternative designations: EEU-TA1J221SB

TME Symbol:
EEUTA1J221SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
63V DC
Body dimensions
Ø18x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...125°C
Operating current
1.3A
Height
15mm
Diameter
18mm
Gross weight8.97 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUTA1J221SB
0 in TME stock
Net price for quantities from 250 pcs - 1.51 USDGross price for quantities from 250 pcs - 1.51 USD
No. of pieces (Multiplicity: 250)