+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTP1E222S

Capacitor: electrolytic; low ESR; THT; 2200uF; 25VDC; Ø18x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUTP1E222S

Alternative designations: EEU-TP1E222S

TME Symbol:
EEUTP1E222S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
28mΩ
Operating temperature
-40...135°C
Manufacturer series
TP
Conform to the norm
AEC-Q200
Operating current
2.25A
Height
20mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTP1E222S
0 in TME stock
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 200 pcs - 2.14 USDGross price for quantities from 200 pcs - 2.14 USD
Net price for quantities from 500 pcs - 1.98 USDGross price for quantities from 500 pcs - 1.98 USD
Net price for quantities from 600 pcs - 1.95 USDGross price for quantities from 600 pcs - 1.95 USD
Net price for quantities from 1000 pcs - 1.91 USDGross price for quantities from 1000 pcs - 1.91 USD
Net price for quantities from 2600 pcs - 1.83 USDGross price for quantities from 2600 pcs - 1.83 USD
Net price for quantities from 5000 pcs - 1.76 USDGross price for quantities from 5000 pcs - 1.76 USD
No. of pieces (Multiplicity: 100)