+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTP1V122

Capacitor: electrolytic; low ESR; THT; 1200uF; 35VDC; Ø16x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUTP1V122

Alternative designations: EEU-TP1V122

TME Symbol:
EEUTP1V122

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
35V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
29mΩ
Operating temperature
-40...135°C
Manufacturer series
TP
Conform to the norm
AEC-Q200
Operating current
1985mA
Height
20mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTP1V122
0 in TME stock
Net price for quantities from 200 pcs - 1.74 USDGross price for quantities from 200 pcs - 1.74 USD
Net price for quantities from 600 pcs - 1.55 USDGross price for quantities from 600 pcs - 1.55 USD
No. of pieces (Multiplicity: 200)