+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTP1V152S

Capacitor: electrolytic; THT; 1500uF; 35VDC; Ø18x20mm; Pitch: 7.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUTP1V152S

Alternative designations: EEU-TP1V152S

TME Symbol:
EEUTP1V152S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.5mF
Operating voltage
35V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
28mΩ
Operating temperature
-40...135°C
Manufacturer series
TP
Conform to the norm
AEC-Q200
Operating current
2.25A
Height
20mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTP1V152S
0 in TME stock
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 200 pcs - 2.08 USDGross price for quantities from 200 pcs - 2.08 USD
Net price for quantities from 500 pcs - 1.91 USDGross price for quantities from 500 pcs - 1.91 USD
Net price for quantities from 600 pcs - 1.88 USDGross price for quantities from 600 pcs - 1.88 USD
No. of pieces (Multiplicity: 100)