+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTP1V182S

Capacitor: electrolytic; THT; 1800uF; 35VDC; Ø18x25mm; Pitch: 7.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUTP1V182S

Alternative designations: EEU-TP1V182S

TME Symbol:
EEUTP1V182S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.8mF
Operating voltage
35V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
20mΩ
Operating temperature
-40...135°C
Manufacturer series
TP
Conform to the norm
AEC-Q200
Operating current
2.47A
Height
25mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTP1V182S
0 in TME stock
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
Net price for quantities from 200 pcs - 2.46 USDGross price for quantities from 200 pcs - 2.46 USD
Net price for quantities from 500 pcs - 2.29 USDGross price for quantities from 500 pcs - 2.29 USD
Net price for quantities from 1000 pcs - 2.21 USDGross price for quantities from 1000 pcs - 2.21 USD
Net price for quantities from 2500 pcs - 2.11 USDGross price for quantities from 2500 pcs - 2.11 USD
No. of pieces (Multiplicity: 100)