+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTP1V821B

Capacitor: electrolytic; low ESR; THT; 820uF; 35VDC; Ø12.5x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUTP1V821B

Alternative designations: EEU-TP1V821B

TME Symbol:
EEUTP1V821B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
820µF
Operating voltage
35V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
30mΩ
Operating temperature
-40...135°C
Manufacturer series
TP
Conform to the norm
AEC-Q200
Operating current
1.75A
Height
25mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTP1V821B
0 in TME stock
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
Net price for quantities from 1500 pcs - 1.21 USDGross price for quantities from 1500 pcs - 1.21 USD
Net price for quantities from 2500 pcs - 1.17 USDGross price for quantities from 2500 pcs - 1.17 USD
No. of pieces (Multiplicity: 250)