+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVEB2C680SM

Capacitor: electrolytic; SMD; 68uF; 160VDC; Ø18x16.5mm; ±20%; 5000h

Manufacturer: PANASONIC

Manufacturer part number:
EEVEB2C680SM
TME Symbol:
EEVEB2C680SM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
68µF
Operating voltage
160V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
EB
Case
K16
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC
*
EEVEB2C680SM
Product withdrawn from the offer
Use the specification table below to search for similar products