+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVFK0J682M

Capacitor: electrolytic; low ESR; SMD; 6800uF; 6.3VDC; Ø16x16.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEVFK0J682M

Alternative designations: EEV-FK0J682M

TME Symbol:
EEVFK0J682M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
6.8mF
Operating voltage
6.3V DC
Body dimensions
Ø16x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
35mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
1.69A
Case
J16
Height
16.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVFK0J682M
0 in TME stock
Net price for quantities from 125 pcs - 0.98 USDGross price for quantities from 125 pcs - 0.98 USD
No. of pieces (Multiplicity: 125)