+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVFK1A682M

Capacitor: electrolytic; low ESR; SMD; 6800uF; 10VDC; Ø18x16.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEVFK1A682M

Alternative designations: EEV-FK1A682M

TME Symbol:
EEVFK1A682M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
6.8mF
Operating voltage
10V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
2A
Case
K16
Height
16.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVFK1A682M
0 in TME stock
Net price for quantities from 125 pcs - 1.23 USDGross price for quantities from 125 pcs - 1.23 USD
No. of pieces (Multiplicity: 125)