+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVFK1E222M

Capacitor: electrolytic; low ESR; SMD; 2200uF; 25VDC; Ø16x16.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEVFK1E222M

Alternative designations: EEV-FK1E222M

TME Symbol:
EEVFK1E222M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø16x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
35mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
1.69A
Case
J16
Height
16.5mm
Diameter
16mm
Gross weight5.169 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVFK1E222M
34 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.68 USDGross price for quantities from 5 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 125 pcs - 1.01 USDGross price for quantities from 125 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 125 pcs