+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVFK1E332V

Capacitor: electrolytic; low ESR; SMD; 3300uF; 25VDC; Ø18x16.8mm

Manufacturer: PANASONIC

Manufacturer part number:
EEVFK1E332V

Alternative designations: EEV-FK1E332V

TME Symbol:
EEVFK1E332V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø18x16.8mm
Tolerance
±20%
Service life
5000h
Impedance
33mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
2.06A
Height
16.8mm
Diameter
18mm
Gross weight6.28 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVFK1E332V
0 in TME stock
Net price for quantities from 125 pcs - 1.57 USDGross price for quantities from 125 pcs - 1.57 USD
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.53 USD
No. of pieces (Multiplicity: 125)