+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVFK1J681M

Capacitor: electrolytic; low ESR; SMD; 680uF; 63VDC; Ø18x16.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEVFK1J681M

Alternative designations: EEV-FK1J681M

TME Symbol:
EEVFK1J681M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
680µF
Operating voltage
63V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
80mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
1.69A
Case
K16
Height
16.5mm
Diameter
18mm
Gross weight7.616 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVFK1J681M
740 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 125 pcs - 1.27 USDGross price for quantities from 125 pcs - 1.27 USD
Net price for quantities from 250 pcs - 1.17 USDGross price for quantities from 250 pcs - 1.17 USD
Net price for quantities from 375 pcs - 1.12 USDGross price for quantities from 375 pcs - 1.12 USD
Net price for quantities from 625 pcs - 1.07 USDGross price for quantities from 625 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 125 pcs