+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVTG1C222UM

Capacitor: electrolytic; SMD; 2200uF; 16VDC; Ø16x16.5mm; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEVTG1C222UM

Alternative designations: EEV-TG1C222UM

TME Symbol:
EEVTG1C222UM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø16x16.5mm
Service life
2000h
Impedance
80mΩ
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
1.1A
Height
16.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVTG1C222UM
0 in TME stock
Net price for quantities from 125 pcs - 1.15 USDGross price for quantities from 125 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.05 USDGross price for quantities from 250 pcs - 1.05 USD
Net price for quantities from 375 pcs - 1.02 USDGross price for quantities from 375 pcs - 1.02 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.