+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVTG1H102M

Capacitor: electrolytic; SMD; 1000uF; 50VDC; Ø18x16.5mm; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEVTG1H102M

Alternative designations: EEV-TG1H102M

TME Symbol:
EEVTG1H102M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
50V DC
Body dimensions
Ø18x16.5mm
Service life
2000h
Impedance
0.14Ω
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
0.95A
Height
16.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVTG1H102M
0 in TME stock
Net price for quantities from 125 pcs - 1.24 USDGross price for quantities from 125 pcs - 1.24 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.