+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVTG1H681UM

Capacitor: electrolytic; SMD; 680uF; 50VDC; Ø18x16.5mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEVTG1H681UM

Alternative designations: EEV-TG1H681UM

TME Symbol:
EEVTG1H681UM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
680µF
Operating voltage
50V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...125°C
Conform to the norm
AEC-Q200
Operating current
0.9A
Height
16.5mm
Diameter
18mm
Gross weight5.94 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEVTG1H681UM
0 in TME stock
Net price for quantities from 125 pcs - 1.24 USDGross price for quantities from 125 pcs - 1.24 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.19 USD
Net price for quantities from 375 pcs - 1.15 USDGross price for quantities from 375 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
Net price for quantities from 625 pcs - 1.12 USDGross price for quantities from 625 pcs - 1.12 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
Net price for quantities from 10000 pcs - 1.02 USDGross price for quantities from 10000 pcs - 1.02 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.