+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVTG2A221M

Capacitor: electrolytic; SMD; 220uF; 100VDC; Ø18x16.5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEVTG2A221M

Alternative designations: EEV-TG2A221M

TME Symbol:
EEVTG2A221M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...125°C
Conform to the norm
AEC-Q200
Operating current
0.4A
Height
16.5mm
Diameter
18mm
Gross weight6.28 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEVTG2A221M
0 in TME stock
Net price for quantities from 125 pcs - 1.38 USDGross price for quantities from 125 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
No. of pieces (Multiplicity: 125)