+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EF22LG

Illuminating unit; 22mm; NEF22; Illumin: LED; front fixing; yellow

Manufacturer: PROMET

Manufacturer part number:
EF22LG
TME Symbol:
EF22LG

Specification

Manufacturer
PROMET
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
NEF22
Illumination
LED
Mounting
front fixing
Leads
screw terminals
Lamp colour
yellow
Operating temperature
-15...30°C
Supply voltage
  • 24...230V AC
  • 24...230V DC
Gross weight12.5 g
Certificates
EAN code5900103193140
See other products in this category: Panel Mount Accessories PROMET,
*
EF22LG
0 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 5 pcs - 10.61 USDGross price for quantities from 5 pcs - 10.61 USD
Net price for quantities from 10 pcs - 9.85 USDGross price for quantities from 10 pcs - 9.85 USD
No. of pieces (Multiplicity: 1)