+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EF30-2Y

Contact block; 30mm; NEF30; front fixing; screw terminals

Manufacturer: PROMET

Manufacturer part number:
EF30-2Y
TME Symbol:
EF30-2Y

Specification

Manufacturer
PROMET
Type of switch accessories
contact block
Switch standard
30mm
Application - series/manufacturer
NEF30
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NC x2
AC contacts rating @R
6A / 230V AC
Operating temperature
-15...30°C
Dimensions
Gross weight29.44 g
EAN code5900103031381
See other products in this category: Panel Mount Accessories PROMET,
*
EF30-2Y
4 in TME stock
Net price for quantities from 1 pcs - 17.87 USDGross price for quantities from 1 pcs - 17.87 USD
Net price for quantities from 5 pcs - 16.67 USDGross price for quantities from 5 pcs - 16.67 USD
Net price for quantities from 10 pcs - 15.48 USDGross price for quantities from 10 pcs - 15.48 USD
No. of pieces (Multiplicity: 1)