+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFC-01

Controller; Smart Home; 5VDC; IP20; EXTA LIFE; -10÷55°C; 868.32MHz

Manufacturer: ZAMEL

Manufacturer part number:
EFC-01

Alternative designations: EXL10000009

TME Symbol:
EFC-01

Specification

Manufacturer
ZAMEL
Type of automation module
controller
Trade name
Smart Home
Rated voltage
5V DC
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Dimensions
70x70x70mm
Frequency
868.32MHz
Range
350m
Power consumption
1.6W
Application
intelligent house
Related items
P-457/2, P-457/4, RDP-21, RNK-22, RNK-24, ROP-21, ROP-22, SRP-22
Connection
RJ45, USB A, USB B micro
Kind of module
wireless
Additional functions
programming directly from Android OS devices
Software
dedicated mobile app, EXTA LIFE
Gross weight373.4 g
Certificates
EAN code5903669207429
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
EFC-01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 177.94 USDGross price for quantities from 1 pcs - 177.94 USD
Net price for quantities from 5 pcs - 166.82 USDGross price for quantities from 5 pcs - 166.82 USD
Net price for quantities from 10 pcs - 155.70 USDGross price for quantities from 10 pcs - 155.70 USD