+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFD12/6/3.5

Core: ferrite; EFD; F87; 720nH; 325mm3; 11.4mm2; A: 12.5mm; B: 6.35mm

Manufacturer: FERYSTER

Manufacturer part number:
EFD12/6/3.5
TME Symbol:
EFD12/6/3.5

Specification

Manufacturer
FERYSTER
Type of core
ferrite
Version
EFD
Material
F87
Inductance factor AL
720nH
Effective core volume (Ve)
325mm3
Effective core cross-section (Ae)
0.114cm2
A dimension
12.5mm
B dimension
6.35mm
C dimension
3.6mm
D dimension
4.7mm
E dimension
8.75mm
F dimension
5.55mm
Dimension G
2.1mm
Dimensions
Gross weight0.79 g
Certificates
See other products in this category: Ferrite Cores FERYSTER,
*
EFD12/6/3.5
14 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.