+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFD25/13/9-3C94

Core: ferrite; EFD; 3C94; 2200nH; 3300mm3; 58mm2; A: 25mm; B: 12.5mm


Manufacturer: FERROXCUBE

Manufacturer part number:
EFD25/13/9-3C94

Alternative designations: 432701810081

TME Symbol:
EFD25/13/9-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
EFD
Material
3C94
Inductance factor AL
2200nH
Effective core volume (Ve)
3300mm3
Effective core cross-section (Ae)
58mm2
A dimension
25mm
B dimension
12.5mm
C dimension
9.1mm
D dimension
9.3mm
E dimension
18.7mm
F dimension
11.4mm
Dimension G
5.2mm
Quantity in set/package
1pcs.
Dimensions
Gross weight8.178 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
EFD25/13/9-3C94
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD