+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFGBO6L200

Connection cable; 2x0.34mm2; 2m; Features: one side connector


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
EFGBO6L200
TME Symbol:
EFGBO6L200

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
connection cable
Cable structure
2x0.34mm2
Length
2m
Related items
MVL
Number of cores
2
Core section
0.34mm2
Connection cable features
one side connector
Core structure
stranded
Gross weight24.4 g
Certificates
See other products in this category: Others LEDs Accessories SIGNAL-CONSTRUCT,
*
EFGBO6L200
7 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts